- Home ›
- All Products›
- REM10-0515D/A
Description
+
Dual 10W DC-DC Converter - Medical Grade - Input: 4.5 to 9 VDC - Output: ±15 VDC ±1% - DIP24
Search Keywords: REM100515DA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM10-0515D/A
-
Alias/AKA:51000372
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$92.74
7
$85.81
14
$82.14
21
$78.76
56
$76.66
105 +
$75.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments