Image is representational - see manufacturer specifications

RECOM Authorized Distributor

REM10-0505D/A

Dual 10W DC-DC Converter - Medical Grade - Input: 4.5 to 9 VDC - Output: ±5 VDC ±1% - DIP24

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Dual 10W DC-DC Converter - Medical Grade - Input: 4.5 to 9 VDC - Output: ±5 VDC ±1% - DIP24
Search Keywords: REM100505DA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: REM10-0505D/A
Alias/AKA: 51000348
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is REM10-0505D/A RoHS compliant?
Yes, REM10-0505D/A is RoHS compliant.
What is the lead time for REM10-0505D/A?
The standard lead time for REM10-0505D/A is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7 can ship
12 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$90.92
7
$84.13
14
$80.53
21
$77.22
56
$75.16
105 +
$74.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!