- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- REFIN2U-S90/24/CL
RECOM
REFIN2U-S90/24/CL
AC-DC Power Supply - 90W - 24VDC - Input:85-276VAC - DIN Rail - IP20 - 3kV - Regulated
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
AC-DC Power Supply - 90W - 24VDC - Input:85-276VAC - DIN Rail - IP20 - 3kV - Regulated
Search Keywords: REFIN2US9024CL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | REFIN2U-S90/24/CL |
| Alias/AKA: | 23000087 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
Product Guides
+
Frequently Asked Questions
Is REFIN2U-S90/24/CL RoHS compliant?
Yes, REFIN2U-S90/24/CL is RoHS compliant.
What is the lead time for REFIN2U-S90/24/CL?
The standard lead time for REFIN2U-S90/24/CL is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Manufacturer Stock:
296
can ship
7 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$58.64
5
$54.83
10
$53.17
30
$50.56
60
$48.92
120
$47.28
270 +
$45.35
Click for Quote
Log in
to unlock special pricing