Image is representational - see manufacturer specifications

RECOM Authorized Distributor

REE-0505S

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Search Keywords: REE0505S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: REE-0505S
Alias/AKA: 10016267
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 19.6 x 6 x 10.24388mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is REE-0505S RoHS compliant?
Yes, REE-0505S is RoHS compliant.
What is the lead time for REE-0505S?
The standard lead time for REE-0505S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 586
Can Ship immediately
Manufacturer Stock:
1,000 can ship
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.97
100
$2.86
250
$2.82
500
$2.81
1,000
$2.80
2,500 +
$2.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!