- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- REDIIN480-24
RECOM
REDIIN480-24
480W AC/DC Power Supply - 24VDC - DIN Rail
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
480W AC/DC Power Supply - 24VDC - DIN Rail
Search Keywords: REDIIN48024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REDIIN480-24
-
Alias/AKA:23000024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
7
Product Guides
+
Frequently Asked Questions
Is REDIIN480-24 RoHS compliant?
Yes, REDIIN480-24 is RoHS compliant.
What is the lead time for REDIIN480-24?
The standard lead time for REDIIN480-24 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Manufacturer Stock:
2
can ship
33 Weeks
can ship
6/16/27
Price (USD)
Qty
Unit Price
1
$121.17
7
$111.98
14
$108.71
21
$106.79
56
$102.16
105 +
$99.19
Click for Quote
Log in
to unlock special pricing