- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC8-4812SRWZ/H2/A/M/SMD
Description
+
Regulated DC-DC Converter - 8W - Input: 18 to 75VDC - Output: 12VDC - 2kVDC Isolation - Metal Case - SMD
Search Keywords: REC84812SRWZH2AMSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC8-4812SRWZ/H2/A/M/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
3
17 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3
$41.68
5
$37.19
15
$36.08
30
$35.04
60
$33.12
105
$33.03
255 +
$31.80
Click for Quote
Log in
to unlock special pricing