- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC8-4805SRWZ/H2/A/M
Description
+
Regulated DC-DC Converter - 8W - Input: 18 to 75VDC - Output: 5VDC - 2kVDC Isolation - Metal Case - DIP24
Search Keywords: REC84805SRWZH2AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC8-4805SRWZ/H2/A/M
-
Alias/AKA:11002394
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Manufacturer Stock:
105
can ship
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$37.88
5
$33.80
15
$32.79
30
$31.84
60
$30.10
105
$30.02
255 +
$28.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments