- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC8-243.3SRWZ/H2/A/M/SMD-
Description
+
Regulated DC-DC Converter - 8W - Input: 9 to 36VDC - Output: 3.3VDC - 2kVDC Isolation - Metal Case - SMD
Search Keywords: REC82433SRWZH2AMSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC8-243.3SRWZ/H2/A/M/SMD-
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
78 Weeks
can ship
11/3/27
Price (USD)
Qty
Unit Price
25
$30.20
50
$28.94
75
$28.72
100
$27.32
200
$26.73
300 +
$26.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments