- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC8-2415SRWZ/H3/A/M
Description
+
Regulated DC-DC Converter - 8W - Input: 9 to 36VDC - Output: 15VDC - 3kVDC Isolation - Metal Case - DIP24
Search Keywords: REC82415SRWZH3AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC8-2415SRWZ/H3/A/M
-
Alias/AKA:11002421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
3
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$40.80
5
$36.14
15
$34.47
30
$34.20
60
$33.43
105
$31.90
255 +
$31.73
Click for Quote
Log in
to unlock special pricing