- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC8-2412SRWZ/H3/A/M
Description
+
Regulated DC-DC Converter - 8W - Input: 9 to 36VDC - Output: 12VDC - 3kVDC Isolation - Metal Case - DIP24
Search Keywords: REC82412SRWZH3AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC8-2412SRWZ/H3/A/M
-
Alias/AKA:11002419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
15
can ship
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$40.17
5
$35.84
15
$34.77
30
$33.76
60
$31.92
105
$31.83
255 +
$30.65
Click for Quote
Log in
to unlock special pricing