- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC8-2412SRW/H2/A/M/SMD
Description
+
Regulated DC-DC Converter - 8W - Input: 18 to 36VDC - Output: 12VDC - 2kVDC Isolation - Metal Case - SMD
Search Keywords: REC82412SRWH2AMSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC8-2412SRW/H2/A/M/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$36.84
5
$32.88
15
$31.90
30
$30.97
60
$29.27
105
$29.20
255 +
$28.12
Click for Quote
Log in
to unlock special pricing