- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC8-2405SRWZ/H2/A/M
Description
+
Regulated DC-DC Converter - 8W - Input: 9 to 36VDC - Output: 5VDC - 2kVDC Isolation - Metal Case - DIP24
Search Keywords: REC82405SRWZH2AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC8-2405SRWZ/H2/A/M
-
Alias/AKA:11002393
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60
can ship
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$35.83
5
$31.97
15
$31.01
30
$30.12
60
$28.47
105
$28.39
255 +
$27.34
Click for Quote
Log in
to unlock special pricing