- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC8-2405SRW/H2/A/M
RECOM
REC8-2405SRW/H2/A/M
Regulated DC-DC Converter - 8W - Input: 18 to 36VDC - Output: 5VDC - 2kVDC Isolation - Metal Case - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 8W - Input: 18 to 36VDC - Output: 5VDC - 2kVDC Isolation - Metal Case - DIP24
Search Keywords: REC82405SRWH2AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC8-2405SRW/H2/A/M
-
Alias/AKA:11002334
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC8-2405SRW/H2/A/M RoHS compliant?
Yes, REC8-2405SRW/H2/A/M is RoHS compliant.
What is the lead time for REC8-2405SRW/H2/A/M?
The standard lead time for REC8-2405SRW/H2/A/M is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60
can ship
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$37.48
5
$33.45
15
$32.45
30
$31.51
60
$29.78
105
$29.71
255 +
$28.61
Click for Quote
Log in
to unlock special pricing