- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC7.5-483.3SRW/H1/A/M
RECOM
REC7.5-483.3SRW/H1/A/M
Regulated DC-DC Converter - 7.5W - Input: 36 to 72VDC - Output: 3.3VDC - 1kVDC Isolation - Metal Case - DIP24
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | REC7.5-483.3SRW/H1/A/M |
| Alias/AKA: | 10011182 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |