- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC7.5-4815SRW/H1/A/M/SMD/
Description
+
Regulated DC-DC Converter - 7.5W - Input: 36 to 72VDC - Output: 15VDC - 1kVDC Isolation - Metal Case - SMD
Search Keywords: REC754815SRWH1AMSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC7.5-4815SRW/H1/A/M/SMD/
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
34 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
25
$27.89
50
$26.93
75
$26.73
100
$25.81
200
$25.70
300 +
$25.59
Click for Quote
Log in
to unlock special pricing