- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC7.5-4812SRW/H2/A/M/SMD
RECOM
REC7.5-4812SRW/H2/A/M/SMD
Regulated DC-DC Converter - 7.5W - Input: 36 to 72VDC - Output: 12VDC - 2kVDC Isolation - Metal Case - SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 7.5W - Input: 36 to 72VDC - Output: 12VDC - 2kVDC Isolation - Metal Case - SMD
Search Keywords: REC754812SRWH2AMSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC7.5-4812SRW/H2/A/M/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC7.5-4812SRW/H2/A/M/SMD RoHS compliant?
Yes, REC7.5-4812SRW/H2/A/M/SMD is RoHS compliant.
What is the lead time for REC7.5-4812SRW/H2/A/M/SMD?
The standard lead time for REC7.5-4812SRW/H2/A/M/SMD is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$37.93
5
$33.85
15
$32.84
30
$31.88
60
$30.14
105
$30.06
255 +
$28.95
Click for Quote
Log in
to unlock special pricing