- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC7.5-4809DRW/H3/A/M
Description
+
Dual Regulated DC-DC Converter - 7.5W - Input: 36 to 72VDC - Output: (+/-) 9VDC - 3kVDC Isolation - Metal Case - DIP24
Search Keywords: REC754809DRWH3AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC7.5-4809DRW/H3/A/M
-
Alias/AKA:10011216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$37.03
5
$33.05
15
$32.06
30
$31.13
60
$29.42
105
$29.35
255 +
$28.26
Click for Quote
Log in
to unlock special pricing