- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC7.5-4809DRW/H1/A/M/CTRL
Description
+
Dual Regulated DC-DC Converter - 7.5W - Input: 36 to 72VDC - Output: (+/-) 9VDC - 1kVDC Isolation - CTRL Pin - Metal Case - DIP24
Search Keywords: REC754809DRWH1AMCTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC7.5-4809DRW/H1/A/M/CTRL
-
Alias/AKA:10011028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$34.16
5
$31.95
15
$29.57
30
$28.71
60
$27.14
105
$27.07
255 +
$26.07
Click for Quote
Log in
to unlock special pricing