- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC7.5-2412DRW/H3/A/M
Description
+
Dual Regulated DC-DC Converter - 7.5W - Input: 18 to 36VDC - Output: (+/-) 12VDC - 3kVDC Isolation - Metal Case - DIP24
Search Keywords: REC752412DRWH3AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC7.5-2412DRW/H3/A/M
-
Alias/AKA:10004126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$35.29
5
$31.49
15
$30.55
30
$29.67
60
$28.04
105
$27.97
255 +
$26.93
Click for Quote
Log in
to unlock special pricing