- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC7.5-1212SRW/H1/A/M/SMD
Description
+
Regulated DC-DC Converter - 7.5W - Input: 9 to 18VDC - Output: 12VDC - 1kVDC Isolation - Metal Case - SMD
Search Keywords: REC751212SRWH1AMSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC7.5-1212SRW/H1/A/M/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
3
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3
$32.93
5
$30.79
15
$28.50
30
$27.67
60
$26.15
105
$26.09
255 +
$25.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments