- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC7.5-1209SRW/H3/A/M/CTRL
Description
+
Regulated DC-DC Converter - 7.5W - Input: 9 to 18VDC - Output: 9VDC - 3kVDC Isolation - CTRL Pin - Metal Case - DIP24
Search Keywords: REC751209SRWH3AMCTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC7.5-1209SRW/H3/A/M/CTRL
-
Alias/AKA:10011385
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$32.74
5
$30.63
15
$28.34
30
$27.52
60
$26.01
105
$25.95
255 +
$25.32
Click for Quote
Log in
to unlock special pricing