- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC7.5-1209SRW/H2/A/M/SMD/
Description
+
Regulated DC-DC Converter - 7.5W - Input: 9 to 18VDC - Output: 9VDC - 2kVDC Isolation - Metal Case - SMD
Search Keywords: REC751209SRWH2AMSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC7.5-1209SRW/H2/A/M/SMD/
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
34 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
25
$26.65
50
$25.73
75
$25.54
100
$24.67
200
$24.56
300 +
$24.36
Click for Quote
Log in
to unlock special pricing