- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC7.5-1209SRW/H1/A/M/SMD
Description
+
Regulated DC-DC Converter - 7.5W - Input: 9 to 18VDC - Output: 9VDC - 1kVDC Isolation - Metal Case - SMD
Search Keywords: REC751209SRWH1AMSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC7.5-1209SRW/H1/A/M/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$32.28
5
$30.19
15
$27.94
30
$27.13
60
$25.64
105
$25.58
255 +
$24.96
Click for Quote
Log in
to unlock special pricing