- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC7.5-1209DRW/H2/A/M/SMD/
RECOM
REC7.5-1209DRW/H2/A/M/SMD/
Dual Regulated DC-DC Converter - 7.5W - Input: 9 to 18VDC - Output: (+/-) 9VDC - 2kVDC Isolation - Metal Case - SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Dual Regulated DC-DC Converter - 7.5W - Input: 9 to 18VDC - Output: (+/-) 9VDC - 2kVDC Isolation - Metal Case - SMD
Search Keywords: REC751209DRWH2AMSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC7.5-1209DRW/H2/A/M/SMD/
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Frequently Asked Questions
Is REC7.5-1209DRW/H2/A/M/SMD/ RoHS compliant?
Yes, REC7.5-1209DRW/H2/A/M/SMD/ is RoHS compliant.
What is the lead time for REC7.5-1209DRW/H2/A/M/SMD/?
The standard lead time for REC7.5-1209DRW/H2/A/M/SMD/ is approximately 34 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
34 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
25
$29.14
50
$28.14
75
$27.93
100
$26.97
200
$26.85
300 +
$26.74
Click for Quote
Log in
to unlock special pricing