- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC7.5-1205DRW/H1/A/M/CTRL
Description
+
Dual Regulated DC-DC Converter - 7.5W - Input: 9 to 18VDC - Output: (+/-) 5VDC - 1kVDC Isolation - CTRL Pin - Metal Case - DIP24
Search Keywords: REC751205DRWH1AMCTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC7.5-1205DRW/H1/A/M/CTRL
-
Alias/AKA:10011247
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$32.55
5
$30.45
15
$28.18
30
$27.36
60
$25.86
105
$25.80
255 +
$25.17
Click for Quote
Log in
to unlock special pricing