- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC6A-0505SW/H2/X1
Description
+
Module DC-DC 5VIN 1-OUT 5V 1.2A 6W 8-Pin DIP Module Tube
Search Keywords: REC6A0505SWH2X1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC6A-0505SW/H2/X1
-
Alias/AKA:10018301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
You may purchase all in-stock quantity of 14
Stock lot only:
14
Minimum Order Quantity:
15
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$16.621
15
$15.110
30
$14.670
60
$14.230
105
$13.880
255
$13.320
510
$12.880
1,005 +
$12.450
Click for Quote
Log in
to unlock special pricing