- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC6-4805DRW/R10/A
Description
+
Dual Regulated DC-DC Converter - 6W - Input: 36 to 75VDC - Output: (+/-) 5VDC - 10kVDC Isolation - DIP24
Search Keywords: REC64805DRWR10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC6-4805DRW/R10/A
-
Alias/AKA:11000167
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
4
$69.11
8
$51.83
12
$48.38
15 +
$47.41
Click for Quote
Log in
to unlock special pricing