- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC6-2412SRW/R10/A/CTRL
RECOM
REC6-2412SRW/R10/A/CTRL
Regulated DC-DC Converter - 6W - Input: 18 to 36VDC - Output: 12VDC - 10kVDC Isolation - CTRL Pin - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 6W - Input: 18 to 36VDC - Output: 12VDC - 10kVDC Isolation - CTRL Pin - DIP24
Search Keywords: REC62412SRWR10ACTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC6-2412SRW/R10/A/CTRL
-
Alias/AKA:11001298
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC6-2412SRW/R10/A/CTRL RoHS compliant?
Yes, REC6-2412SRW/R10/A/CTRL is RoHS compliant.
What is the lead time for REC6-2412SRW/R10/A/CTRL?
The standard lead time for REC6-2412SRW/R10/A/CTRL is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
17 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
4
$67.65
8
$50.74
12
$47.35
15 +
$46.41
Click for Quote
Log in
to unlock special pricing