- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC6-1224SRW/R10/A/CTRL/X1
Description
+
Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: 24VDC - 10kVDC Isolation - CTRL Pin - DIP24 - Undervoltage Lockout
Search Keywords: REC61224SRWR10ACTRLX1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC6-1224SRW/R10/A/CTRL/X1
-
Alias/AKA:11001689
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
17 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
4
$66.41
8
$49.81
12
$46.49
15 +
$45.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments