- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC6-1212SRW/R10/C/X1
Description
+
Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: 12VDC - 10kVDC Isolation - DIP24 - Undervoltage Lockout
Search Keywords: REC61212SRWR10CX1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC6-1212SRW/R10/C/X1
-
Alias/AKA:11001328
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
17 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
4
$65.81
8
$49.36
12
$46.07
15 +
$45.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments