- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC6-1212SRW/R10/A
RECOM
REC6-1212SRW/R10/A
Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: 12VDC - 10kVDC Isolation - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: 12VDC - 10kVDC Isolation - DIP24
Search Keywords: REC61212SRWR10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC6-1212SRW/R10/A
-
Alias/AKA:11001293
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC6-1212SRW/R10/A RoHS compliant?
Yes, REC6-1212SRW/R10/A is RoHS compliant.
What is the lead time for REC6-1212SRW/R10/A?
The standard lead time for REC6-1212SRW/R10/A is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Manufacturer Stock:
201
can ship
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$59.33
5
$55.45
15
$52.80
30
$51.62
60
$50.52
105
$49.80
255 +
$49.67
Click for Quote
Log in
to unlock special pricing