Image is representational - see manufacturer specifications

RECOM Authorized Distributor

REC6-1212DRW/R8/C/X1

Dual Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: (+/-) 12VDC - 8kVDC Isolation - DIP24 - Undervoltage Lockou ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Dual Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: (+/-) 12VDC - 8kVDC Isolation - DIP24 - Undervoltage Lockout
Search Keywords: REC61212DRWR8CX1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: REC6-1212DRW/R8/C/X1
Alias/AKA: 11000532
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is REC6-1212DRW/R8/C/X1 RoHS compliant?
Yes, REC6-1212DRW/R8/C/X1 is RoHS compliant.
What is the lead time for REC6-1212DRW/R8/C/X1?
The standard lead time for REC6-1212DRW/R8/C/X1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
17 Weeks can ship 3/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4
$67.54
8
$50.65
12
$47.28
15 +
$46.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!