- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC6-1212DRW/R8/A/CTRL/X1
Description
+
Dual Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: (+/-) 12VDC - 8kVDC Isolation - CTRL Pin - DIP24 - Undervoltage Lockout
Search Keywords: REC61212DRWR8ACTRLX1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC6-1212DRW/R8/A/CTRL/X1
-
Alias/AKA:11000512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$56.05
5
$50.02
15
$48.52
30
$46.44
60
$44.53
105
$43.35
255 +
$42.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments