- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC6-1209DRW/R8/A
Description
+
Dual Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: (+/-) 9VDC - 8kVDC Isolation - DIP24
Search Keywords: REC61209DRWR8A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC6-1209DRW/R8/A
-
Alias/AKA:11000309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$50.45
5
$45.02
15
$43.67
30
$41.80
60
$40.08
105
$39.01
255 +
$38.50
Click for Quote
Log in
to unlock special pricing