- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC6-1205SRW/R8/C/X1
RECOM
REC6-1205SRW/R8/C/X1
Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: 5VDC - 8kVDC Isolation - DIP24 - Undervoltage Lockout
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | REC6-1205SRW/R8/C/X1 |
| Alias/AKA: | 11000901 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |