- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC6-1205SRW/R8/A/CTRL
Description
+
Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: 5VDC - 8kVDC Isolation - CTRL Pin - DIP24
Search Keywords: REC61205SRWR8ACTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC6-1205SRW/R8/A/CTRL
-
Alias/AKA:11000872
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$46.41
5
$41.42
15
$40.18
30
$38.46
60
$36.88
105
$35.89
255 +
$35.42
Click for Quote
Log in
to unlock special pricing