- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC6-1205DRW/R8/C/X1
RECOM
REC6-1205DRW/R8/C/X1
Dual Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: (+/-) 5VDC - 8kVDC Isolation - DIP24 - Undervoltage Lockout
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Dual Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: (+/-) 5VDC - 8kVDC Isolation - DIP24 - Undervoltage Lockout
Search Keywords: REC61205DRWR8CX1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC6-1205DRW/R8/C/X1
-
Alias/AKA:11000153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC6-1205DRW/R8/C/X1 RoHS compliant?
Yes, REC6-1205DRW/R8/C/X1 is RoHS compliant.
What is the lead time for REC6-1205DRW/R8/C/X1?
The standard lead time for REC6-1205DRW/R8/C/X1 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
17 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
4
$67.54
8
$50.65
12
$47.28
15 +
$46.33
Click for Quote
Log in
to unlock special pricing