- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC6-0505SRW/R10/C
Description
+
The REC6-0505SRW/R10/C is a 6W regulated DC/DC converter featuring a 4.5-9V input, a single 5V output, and 10kVDC reinforced isolation in a DIP24 package.
Search Keywords: REC60505SRWR10C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC6-0505SRW/R10/C
-
Alias/AKA:11000942
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
15
Ships today, if you order in
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$43.24
5
$40.75
15
$39.56
30
$38.49
60
$38.39
105
$38.00
255 +
$37.77
Click for Quote
Log in
to unlock special pricing