- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC6-0505SRW/R10/A
Description
+
Regulated DC-DC Converter - 6W - Input: 4.5 to 9VDC - Output: 5VDC - 10kVDC Isolation - DIP24
Search Keywords: REC60505SRWR10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC6-0505SRW/R10/A
-
Alias/AKA:11000912
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Manufacturer Stock:
285
can ship
MOQ for out of Stock Qty:
4
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$64.29
4
$64.13
8
$48.09
12
$44.89
15 +
$43.99
Click for Quote
Log in
to unlock special pricing