- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5A-2405SW/H2/X1
Description
+
Module DC-DC 24VIN 1-OUT 5V 1A 5W 8-Pin DIP Module Tube
Search Keywords: REC5A2405SWH2X1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5A-2405SW/H2/X1
-
Alias/AKA:10018299
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
355
can ship
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
15
$13.89
30
$13.27
60
$12.88
105
$12.70
255
$12.18
510
$11.85
1,005 +
$11.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments