- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-4815DRW/H6/A/M/CTRL
Description
+
Dual Regulated DC-DC Converter - 5W - Input: 36 to 72VDC - Output: (+/-) 15VDC - 6kVDC Isolation - CTRL Pin - Metal Case - DIP24
Search Keywords: REC54815DRWH6AMCTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-4815DRW/H6/A/M/CTRL
-
Alias/AKA:10008767
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$35.41
5
$31.60
15
$30.66
30
$29.77
60
$28.14
105
$28.07
255 +
$27.03
Click for Quote
Log in
to unlock special pricing