- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-4812SRWZ/H4/A/M/X2
Description
+
Regulated DC-DC Converter - 5W - Input: 18 to 72VDC - Output: 12VDC - 4kVDC Isolation - Metal Case - DIP24
Search Keywords: REC54812SRWZH4AMX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-4812SRWZ/H4/A/M/X2
-
Alias/AKA:10017759
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$34.59
5
$30.86
15
$29.94
30
$29.07
60
$27.48
105
$27.41
255 +
$26.39
Click for Quote
Log in
to unlock special pricing