- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-4812DRWZ/H2/A/M
Description
+
Dual Regulated DC-DC Converter - 5W - Input: 18 to 72VDC - Output: (+/-) 12VDC - 2kVDC Isolation - Metal Case - DIP24
Search Keywords: REC54812DRWZH2AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-4812DRWZ/H2/A/M
-
Alias/AKA:10010776
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$32.62
5
$30.52
15
$28.24
30
$27.42
60
$25.92
105
$25.85
255 +
$25.23
Click for Quote
Log in
to unlock special pricing