- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-4809SRWZ/H4/C/M
RECOM
REC5-4809SRWZ/H4/C/M
Regulated DC-DC Converter - 5W - Input: 18 to 72VDC - Output: 9VDC - 4kVDC Isolation - Metal Case - DIP24
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | REC5-4809SRWZ/H4/C/M |
| Alias/AKA: | 10010600 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |