- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-4809SRW/H6/A/M/X2
Description
+
Regulated DC-DC Converter - 5W - Input: 36 to 72VDC - Output: 9VDC - 6kVDC Isolation - Metal Case - DIP24
Search Keywords: REC54809SRWH6AMX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-4809SRW/H6/A/M/X2
-
Alias/AKA:10017541
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$33.88
5
$31.69
15
$29.33
30
$28.48
60
$26.92
105
$26.85
255 +
$25.86
Click for Quote
Log in
to unlock special pricing