- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-4809DRW/H6/C/M
Description
+
Dual Regulated DC-DC Converter - 5W - Input: 36 to 72VDC - Output: (+/-) 9VDC - 6kVDC Isolation - Metal Case - DIP24
Search Keywords: REC54809DRWH6CM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-4809DRW/H6/C/M
-
Alias/AKA:10008722
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$34.00
5
$31.81
15
$29.43
30
$28.58
60
$27.01
105
$26.95
255 +
$25.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments