- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-4805SRW/H6/A/X2
RECOM
REC5-4805SRW/H6/A/X2
Regulated DC-DC Converter - 5W - Input: 36 to 72VDC - Output: 5VDC - 6kVDC Isolation - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 5W - Input: 36 to 72VDC - Output: 5VDC - 6kVDC Isolation - DIP24
Search Keywords: REC54805SRWH6AX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-4805SRW/H6/A/X2
-
Alias/AKA:10017438
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC5-4805SRW/H6/A/X2 RoHS compliant?
Yes, REC5-4805SRW/H6/A/X2 is RoHS compliant.
What is the lead time for REC5-4805SRW/H6/A/X2?
The standard lead time for REC5-4805SRW/H6/A/X2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$36.52
5
$32.58
15
$31.61
30
$30.70
60
$29.01
105
$28.94
255 +
$27.87
Click for Quote
Log in
to unlock special pricing