- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-243.3SRWZ/H4/A/M
Description
+
Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: 3.3VDC - 4kVDC Isolation - Metal Case - DIP24
Search Keywords: REC52433SRWZH4AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-243.3SRWZ/H4/A/M
-
Alias/AKA:10010403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$30.26
5
$28.31
15
$26.19
30
$25.43
60
$24.04
105
$23.98
255 +
$23.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments