- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-243.3SRWZ/H4/A/CTRL
Description
+
Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: 3.3VDC - 4kVDC Isolation - CTRL Pin - DIP24
Search Keywords: REC52433SRWZH4ACTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-243.3SRWZ/H4/A/CTRL
-
Alias/AKA:10010402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$29.36
5
$27.47
15
$25.42
30
$24.68
60
$23.33
105
$23.27
255 +
$22.71
Click for Quote
Log in
to unlock special pricing