- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-243.3SRW/H/B
Description
+
Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: 3.3VDC - 1.6kVDC Isolation - DIP24
Search Keywords: REC52433SRWHB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-243.3SRW/H/B
-
Alias/AKA:10008552
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$24.53
5
$22.95
15
$21.89
30
$21.24
60
$20.33
105
$19.49
255 +
$18.97
Click for Quote
Log in
to unlock special pricing